Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-24MH6T

DigiKey Part Number
P15910STR-ND - Tape & Reel (TR)
P15910SCT-ND - Cut Tape (CT)
P15910SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-24MH6T
Description
SWITCH DETECTOR SPDT 0.01A 5V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-24MH6T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Switch Function
Mom-Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
-
Operating Force
35gf
Release Force
-
Operating Position
0.132" (3.35mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,61200 €6,12 €
250,56920 €14,23 €
1000,50770 €50,77 €
2500,47028 €117,57 €
5000,44416 €222,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38316 €383,16 €
2.0000,36317 €726,34 €
3.0000,35240 €1.057,20 €
5.0000,33980 €1.699,00 €
7.0000,33208 €2.324,56 €
10.0000,32438 €3.243,80 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €