
ESE-24CSH6 | |
|---|---|
DigiKey Part Number | P15907S-ND |
Manufacturer | |
Manufacturer Product Number | ESE-24CSH6 |
Description | SWITCH DETECTOR SPDT 0.01A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-24CSH6 Models |
Category | Actuator Type Angled Toggle (Detector) |
Manufacturer Panasonic Industry | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Bulk | Operating Force 35gf |
Part Status Active | Operating Position 0.179" (4.55mm) |
Circuit SPDT | Mechanical Life 50,000 Cycles |
Switch Function Mom-Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,57720 € | 14,43 € |
| 100 | 0,51500 € | 51,50 € |
| 250 | 0,47700 € | 119,25 € |
| 500 | 0,45054 € | 225,27 € |
| 1.000 | 0,42622 € | 426,22 € |
| 2.500 | 0,39751 € | 993,77 € |
| 5.000 | 0,37840 € | 1.892,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

