Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-24CMH6T

DigiKey Part Number
P15904STR-ND - Tape & Reel (TR)
P15904SCT-ND - Cut Tape (CT)
P15904SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-24CMH6T
Description
SWITCH DETECTOR SPDT 0.01A 5V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-24CMH6T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Switch Function
Mom-Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
-
Operating Force
35gf
Release Force
-
Operating Position
0.132" (3.35mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,55200 €5,52 €
250,51400 €12,85 €
1000,45860 €45,86 €
2500,42484 €106,21 €
5000,40118 €200,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38316 €383,16 €
2.0000,36317 €726,34 €
3.0000,35240 €1.057,20 €
5.0000,33980 €1.699,00 €
7.0000,33208 €2.324,56 €
10.0000,32438 €3.243,80 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €