
ESE-23J105 | |
|---|---|
DigiKey Part Number | P15902STR-ND - Tape & Reel (TR) P15902SCT-ND - Cut Tape (CT) P15902SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-23J105 |
Description | SWITCH DETECTOR SPDT 0.01A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-23J105 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Panasonic Industry | Termination Style J Lead |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 30gf |
Part Status Active | Operating Position 0.087" (2.2mm) |
Circuit SPDT | Mechanical Life 50,000 Cycles |
Switch Function Mom-Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 60°C |
Voltage Rating - DC 5 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,64040 € | 16,01 € |
| 100 | 0,57110 € | 57,11 € |
| 250 | 0,52908 € | 132,27 € |
| 500 | 0,49982 € | 249,91 € |
| 1.000 | 0,47300 € | 473,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42034 € | 1.681,36 € |
| 8.000 | 0,40123 € | 3.209,84 € |
| 12.000 | 0,39111 € | 4.693,32 € |
| 20.000 | 0,37943 € | 7.588,60 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

