Image for ESE-22MH53 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-22MH53

DigiKey Part Number
10-ESE-22MH53TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESE-22MH53
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Angled Toggle (Detector)
Manufacturer
Panasonic Industry
Mounting Type
Surface Mount, Right Angle
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Operating Force
30gf
Part Status
Active
Operating Position
0.083" (2.1mm)
Circuit
SPST-NO
Mechanical Life
50,000 Cycles
Switch Function
Off-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
10mA (DC)
Operating Temperature
-10°C ~ 70°C
Voltage Rating - DC
5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26877 €806,31 €
Manufacturers Standard Package
Unit Price without VAT:0,26877 €
Unit Price with VAT:0,31984 €