Direct

ESE-18RJ02 | |
|---|---|
DigiKey Part Number | P11153STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESE-18RJ02 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-18RJ02 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Panasonic Industry | Termination Style SMD (SMT) Tab |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Operating Force 30gf |
Part Status Obsolete | Operating Position 0.102" (2.6mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 60°C |
Voltage Rating - DC 5 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESE-18R11B | Panasonic Industry | 528 | P14175SCT-ND | 0,49000 € | Direct |


