Similar

ESE-18R62D | |
|---|---|
DigiKey Part Number | 10-ESE-18R62DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESE-18R62D |
Description | SWITCH DETECTOR SPST-NC 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Angled Toggle (Detector) |
Manufacturer Panasonic Industry | Mounting Type Surface Mount, Right Angle |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) | Operating Force 31gf |
Part Status Active | Operating Position 0.122" (3.1mm) |
Circuit SPST-NC | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 60°C |
Voltage Rating - DC 5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESE-18R61A | Panasonic Industry | 0 | P13370SCT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,65465 € | 3.273,25 € |
| Unit Price without VAT: | 0,65465 € |
|---|---|
| Unit Price with VAT: | 0,77903 € |


