Switch SPST-NC Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-18R61A

DigiKey Part Number
P13370STR-ND - Tape & Reel (TR)
P13370SCT-ND - Cut Tape (CT)
P13370SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-18R61A
Description
SWITCH DETECTOR SPST-NC 0.01A 5V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-18R61A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
J Lead
Ingress Protection
-
Features
-
Operating Force
30gf
Release Force
-
Operating Position
0.102" (2.6mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,79800 €7,98 €
250,74160 €18,54 €
1000,66090 €66,09 €
2500,61236 €153,09 €
5000,57866 €289,33 €
1.0000,54783 €547,83 €
2.5000,51159 €1.278,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,49239 €2.461,95 €
10.0000,47093 €4.709,30 €
15.0000,45961 €6.894,15 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €