
ESE-18R11D | |
|---|---|
DigiKey Part Number | P14177STR-ND - Tape & Reel (TR) P14177SCT-ND - Cut Tape (CT) P14177SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-18R11D |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-18R11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.102" (2.6mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,39400 € | 9,85 € |
| 100 | 0,35190 € | 35,19 € |
| 250 | 0,32600 € | 81,50 € |
| 500 | 0,30776 € | 153,88 € |
| 1.000 | 0,29086 € | 290,86 € |
| 2.500 | 0,27078 € | 676,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25987 € | 1.299,35 € |
| 10.000 | 0,24776 € | 2.477,60 € |
| 15.000 | 0,24133 € | 3.619,95 € |
| 25.000 | 0,23390 € | 5.847,50 € |
| 35.000 | 0,22939 € | 8.028,65 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

