
ESE-18L62B | |
|---|---|
DigiKey Part Number | 10-ESE-18L62BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESE-18L62B |
Description | SWITCH DETECTOR SPST-NC 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 31gf | |
Release Force | - | |
Operating Position | 0.122" (3.1mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37726 € | 1.886,30 € |
| Unit Price without VAT: | 0,37726 € |
|---|---|
| Unit Price with VAT: | 0,44894 € |

