
ESE-18L61D | |
|---|---|
DigiKey Part Number | P13366STR-ND - Tape & Reel (TR) P13366SCT-ND - Cut Tape (CT) P13366SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-18L61D |
Description | SWITCH DETECTOR SPST-NC 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-18L61D Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Panasonic Industry | Termination Style SMD (SMT) Tab |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 30gf |
Part Status Active | Operating Position 0.102" (2.6mm) |
Circuit SPST-NC | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 60°C |
Voltage Rating - DC 5 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,78700 € | 7,87 € |
| 25 | 0,73200 € | 18,30 € |
| 100 | 0,65240 € | 65,24 € |
| 250 | 0,60444 € | 151,11 € |
| 500 | 0,57118 € | 285,59 € |
| 1.000 | 0,54075 € | 540,75 € |
| 2.500 | 0,50498 € | 1.262,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,48603 € | 2.430,15 € |
| 10.000 | 0,46484 € | 4.648,40 € |
| 15.000 | 0,45367 € | 6.805,05 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

