
ESE-18L13A | |
|---|---|
DigiKey Part Number | P15894STR-ND - Tape & Reel (TR) P15894SCT-ND - Cut Tape (CT) P15894SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-18L13A |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-18L13A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.130" (3.3mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74800 € | 7,48 € |
| 25 | 0,69560 € | 17,39 € |
| 100 | 0,62030 € | 62,03 € |
| 250 | 0,57468 € | 143,67 € |
| 500 | 0,54296 € | 271,48 € |
| 1.000 | 0,51394 € | 513,94 € |
| 2.500 | 0,47979 € | 1.199,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46163 € | 2.308,15 € |
| 10.000 | 0,44137 € | 4.413,70 € |
| 15.000 | 0,43068 € | 6.460,20 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

