
ESE-18L12C | |
|---|---|
DigiKey Part Number | 10-ESE-18L12CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESE-18L12C |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Angled Toggle (Detector) |
Manufacturer Panasonic Industry | Mounting Type Surface Mount, Right Angle |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) | Operating Force 31gf |
Part Status Active | Operating Position 0.122" (3.1mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 60°C |
Voltage Rating - DC 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37257 € | 1.862,85 € |
| Unit Price without VAT: | 0,37257 € |
|---|---|
| Unit Price with VAT: | 0,44336 € |

