
ESE-18L11B | |
|---|---|
DigiKey Part Number | P14171STR-ND - Tape & Reel (TR) P14171SCT-ND - Cut Tape (CT) P14171SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-18L11B |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-18L11B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.102" (2.6mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,39000 € | 9,75 € |
| 100 | 0,34850 € | 34,85 € |
| 250 | 0,32280 € | 80,70 € |
| 500 | 0,30472 € | 152,36 € |
| 1.000 | 0,28799 € | 287,99 € |
| 2.500 | 0,26810 € | 670,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25729 € | 1.286,45 € |
| 10.000 | 0,24528 € | 2.452,80 € |
| 15.000 | 0,23891 € | 3.583,65 € |
| 25.000 | 0,23155 € | 5.788,75 € |
| 35.000 | 0,22707 € | 7.947,45 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

