
ESE-18L11A | |
|---|---|
DigiKey Part Number | P14170STR-ND - Tape & Reel (TR) P14170SCT-ND - Cut Tape (CT) P14170SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-18L11A |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-18L11A Models |
Category | Actuator Type Angled Toggle (Detector) |
Manufacturer Panasonic Industry | Mounting Type Surface Mount, Right Angle |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 30gf |
Part Status Active | Operating Position 0.102" (2.6mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 60°C |
Voltage Rating - DC 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,39000 € | 9,75 € |
| 100 | 0,34820 € | 34,82 € |
| 250 | 0,32252 € | 80,63 € |
| 500 | 0,30446 € | 152,23 € |
| 1.000 | 0,28777 € | 287,77 € |
| 2.500 | 0,26790 € | 669,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25711 € | 1.285,55 € |
| 10.000 | 0,24513 € | 2.451,30 € |
| 15.000 | 0,23877 € | 3.581,55 € |
| 25.000 | 0,23142 € | 5.785,50 € |
| 35.000 | 0,22696 € | 7.943,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

