
ESE-11SV3 | |
|---|---|
DigiKey Part Number | ESE-11SV3-ND |
Manufacturer | |
Manufacturer Product Number | ESE-11SV3 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Overtravel Plunger |
Manufacturer Panasonic Industry | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Bulk | Operating Force 35gf |
Part Status Obsolete | Mechanical Life 50,000 Cycles |
Circuit SPST-NO | Electrical Life 50,000 Cycles |
Switch Function Off-Mom | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 10mA (DC) | Base Product Number |
Voltage Rating - DC 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESE-11SV1 | Panasonic Industry | 39.447 | P8062S-ND | 0,37000 € | Similar |


