
ESE-11SH6 | |
|---|---|
DigiKey Part Number | P15885S-ND |
Manufacturer | |
Manufacturer Product Number | ESE-11SH6 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-11SH6 Models |
Category | Actuator Type Overtravel Plunger |
Manufacturer Panasonic Industry | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Bulk | Operating Force 35gf |
Part Status Active | Operating Position 0.183" (4.65mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 70°C |
Voltage Rating - DC 5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDS002 | C&K | 0 | 401-1735-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,52680 € | 13,17 € |
| 200 | 0,44380 € | 88,76 € |
| 400 | 0,41895 € | 167,58 € |
| 600 | 0,40530 € | 243,18 € |
| 1.000 | 0,38907 € | 389,07 € |
| 2.600 | 0,36165 € | 940,29 € |
| 5.000 | 0,34512 € | 1.725,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


