
ESE-11SH5 | |
|---|---|
DigiKey Part Number | P15884S-ND |
Manufacturer | |
Manufacturer Product Number | ESE-11SH5 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-11SH5 Models |
Category | Actuator Type Overtravel Plunger |
Manufacturer Panasonic Industry | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Bulk | Operating Force 35gf |
Part Status Active | Operating Position 0.183" (4.65mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 70°C |
Voltage Rating - DC 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,54040 € | 13,51 € |
| 200 | 0,45510 € | 91,02 € |
| 400 | 0,42965 € | 171,86 € |
| 600 | 0,41565 € | 249,39 € |
| 1.000 | 0,39902 € | 399,02 € |
| 2.600 | 0,37095 € | 964,47 € |
| 5.000 | 0,35404 € | 1.770,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

