Similar

ESE-11MH8T | |
|---|---|
DigiKey Part Number | ESE-11MH8T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESE-11MH8T |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Overtravel Plunger |
Manufacturer Panasonic Industry | Mounting Type Surface Mount, Right Angle |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Operating Force 35gf |
Part Status Obsolete | Mechanical Life 50,000 Cycles |
Circuit SPST-NO | Electrical Life 50,000 Cycles |
Switch Function Off-Mom | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 10mA (DC) | Base Product Number |
Voltage Rating - DC 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESE-11MH4T | Panasonic Industry | 1.500 | P122532CT-ND | 0,44000 € | Similar |


