Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-11MH5T

DigiKey Part Number
P11149STR-ND - Tape & Reel (TR)
P11149SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESE-11MH5T
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Overtravel Plunger
Manufacturer
Panasonic Industry
Mounting Type
Surface Mount, Right Angle
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Force
35gf
Part Status
Obsolete
Mechanical Life
50,000 Cycles
Circuit
SPST-NO
Electrical Life
50,000 Cycles
Switch Function
Off-Mom
Operating Temperature
-10°C ~ 70°C
Current Rating (Amps)
10mA (DC)
Base Product Number
Voltage Rating - DC
5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESE-11MH1TPanasonic Industry1.551P8097SCT-ND0,23000 €Similar
In-Stock: 63
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,36800 €3,68 €
250,34280 €8,57 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,23362 €350,43 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €