
ESE-11MH4 | |
|---|---|
DigiKey Part Number | P15879S-ND |
Manufacturer | |
Manufacturer Product Number | ESE-11MH4 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-11MH4 Models |
Category | Actuator Type Overtravel Plunger |
Manufacturer Panasonic Industry | Mounting Type Surface Mount, Right Angle |
Series | Termination Style Gull Wing |
Packaging Bulk | Operating Force 35gf |
Part Status Active | Operating Position 0.132" (3.35mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 70°C |
Voltage Rating - DC 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,56520 € | 14,13 € |
| 200 | 0,47580 € | 95,16 € |
| 400 | 0,44925 € | 179,70 € |
| 600 | 0,43465 € | 260,79 € |
| 1.000 | 0,41730 € | 417,30 € |
| 2.600 | 0,38803 € | 1.008,88 € |
| 5.000 | 0,37041 € | 1.852,05 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

