


ESE-11MH2 | |
|---|---|
DigiKey Part Number | 10-ESE-11MH2-ND |
Manufacturer | |
Manufacturer Product Number | ESE-11MH2 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 36gf | |
Release Force | - | |
Operating Position | 0.132" (3.35mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,38280 € | 9,57 € |
| 200 | 0,32265 € | 64,53 € |
| 400 | 0,30448 € | 121,79 € |
| 600 | 0,29447 € | 176,68 € |
| 1.000 | 0,28249 € | 282,49 € |
| 2.600 | 0,26217 € | 681,64 € |
| 5.000 | 0,24984 € | 1.249,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

