
ESE-105SV1 | |
|---|---|
DigiKey Part Number | P8039S-ND |
Manufacturer | |
Manufacturer Product Number | ESE-105SV1 |
Description | SWITCH DETECT SPST-NO 0.05A 20V |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Overtravel Plunger |
Manufacturer Panasonic Industry | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Bulk | Operating Force 40gf |
Part Status Obsolete | Mechanical Life 50,000 Cycles |
Circuit SPST-NO | Electrical Life 50,000 Cycles |
Switch Function Off-Mom | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 50mA (DC) | Base Product Number |
Voltage Rating - DC 20 V |

