Switch SPST-NO Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-105SH1

DigiKey Part Number
P8040S-ND
Manufacturer
Manufacturer Product Number
ESE-105SH1
Description
SWITCH DETECT SPST-NO 0.05A 20V
Customer Reference
Detailed Description
Switch SPST-NO Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
20 V
Actuator Type
Overtravel Plunger
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
40gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.