
ESD-165236 | |
|---|---|
DigiKey Part Number | P11160STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD-165236 |
Description | SWITCH SLIDE SPDT 200MA 5V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Standard | |
Actuator Length | 2.50mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Features | Board Guide | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 2.70mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 220gf | |
Base Product Number |

