
ESB-33533A | |
|---|---|
DigiKey Part Number | 10-ESB-33533ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESB-33533A |
Description | SWITCH PUSH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Surface Mount |
Datasheet | Datasheet |
Category | Circuit |
Mfr | Switch Function On-On |
Series | Current Rating (Amps) 200mA (DC) |
Packaging Tape & Reel (TR) | Voltage Rating - DC 14 V |
Part Status Active | Actuator Type Plunger for Cap |
Mounting Type Surface Mount | Color - Actuator/Cap White |
Type Standard | Termination Style Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,53052 € | 2.754,94 € |
| Unit Price without VAT: | 1,53052 € |
|---|---|
| Unit Price with VAT: | 1,82132 € |

