
ESB-33154 | |
|---|---|
DigiKey Part Number | 10-ESB-33154TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESB-33154 |
Description | SWITCH PUSH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
Category | Circuit |
Mfr | Switch Function On-On |
Series | Current Rating (Amps) 200mA (DC) |
Packaging Tape & Reel (TR) | Voltage Rating - DC 14 V |
Part Status Active | Actuator Type Plunger for Cap |
Mounting Type Through Hole | Color - Actuator/Cap White |
Type Standard | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,72128 € | 1.442,56 € |
| Unit Price without VAT: | 0,72128 € |
|---|---|
| Unit Price with VAT: | 0,85832 € |

