
ERZ-VS34C821 | |
|---|---|
DigiKey Part Number | P14951-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-VS34C821 |
Description | VARISTOR 820V 40KA SQUARE 36MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 V 40 kA Varistor 1 Circuit Chassis Mount Square 36mm, Formed Tabs |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 820 V |
Manufacturer Panasonic Industry | Varistor Voltage (Max) 902 V |
Series | Current - Surge 40 kA |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Mounting Type Chassis Mount |
Maximum AC Volts 510 V | Package / Case Square 36mm, Formed Tabs |
Maximum DC Volts 670 V | Base Product Number |
Varistor Voltage (Min) 738 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,52000 € | 32,52 € |
| 10 | 26,46700 € | 264,67 € |
| 30 | 24,69867 € | 740,96 € |
| 100 | 23,29460 € | 2.329,46 € |
| 250 | 22,50292 € | 5.625,73 € |
| Unit Price without VAT: | 32,52000 € |
|---|---|
| Unit Price with VAT: | 38,69880 € |

