
ERZ-VS34C511 | |
|---|---|
DigiKey Part Number | P14954-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-VS34C511 |
Description | VARISTOR 510V 40KA SQUARE 36MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 V 40 kA Varistor 1 Circuit Chassis Mount Square 36mm, Formed Tabs |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 510 V |
Manufacturer Panasonic Industry | Varistor Voltage (Max) 561 V |
Series | Current - Surge 40 kA |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Mounting Type Chassis Mount |
Maximum AC Volts 320 V | Package / Case Square 36mm, Formed Tabs |
Maximum DC Volts 415 V | Base Product Number |
Varistor Voltage (Min) 459 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,18500 € | 291,85 € |
| Unit Price without VAT: | 29,18500 € |
|---|---|
| Unit Price with VAT: | 34,73015 € |

