
ERZ-VS34C241 | |
|---|---|
DigiKey Part Number | P14959-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-VS34C241 |
Description | VARISTOR 240V 40KA SQUARE 36MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 V 40 kA Varistor 1 Circuit Chassis Mount Square 36mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 40 kA | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Square 36mm, Formed Tabs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,55200 € | 295,52 € |
| Unit Price without VAT: | 29,55200 € |
|---|---|
| Unit Price with VAT: | 35,16688 € |

