
ERZ-VGED751 | |
|---|---|
DigiKey Part Number | 10-ERZ-VGED751TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VGED751 |
Description | VARISTOR 750V 7.5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 7.5 kA |
Manufacturer Panasonic Industry | Energy 420J |
Series | Number of Circuits 1 |
Packaging Tape & Box (TB) | Capacitance @ Frequency 310 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 460 V | Grade Automotive |
Maximum DC Volts 615 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 675 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 750 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 825 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43294 € | 216,47 € |
| Unit Price without VAT: | 0,43294 € |
|---|---|
| Unit Price with VAT: | 0,51520 € |

