
ERZ-VGED681 | |
|---|---|
DigiKey Part Number | 10-ERZ-VGED681TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VGED681 |
Description | VARISTOR 680V 7.5KA DISC 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 7.5 kA |
Manufacturer Panasonic Industry | Energy 382J |
Series | Number of Circuits 1 |
Packaging Tape & Box (TB) | Capacitance @ Frequency 320 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 420 V | Grade Automotive |
Maximum DC Volts 560 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 612 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 680 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 748 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42230 € | 211,15 € |
| Unit Price without VAT: | 0,42230 € |
|---|---|
| Unit Price with VAT: | 0,50254 € |

