
ERZ-VGED361 | |
|---|---|
DigiKey Part Number | 10-ERZ-VGED361TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VGED361 |
Description | VARISTOR 360V 10KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 360 V 10 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 10 kA | |
Energy | 255J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 540 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37282 € | 186,41 € |
| Unit Price without VAT: | 0,37282 € |
|---|---|
| Unit Price with VAT: | 0,44366 € |

