Similar



ERZ-VF2T151 | |
|---|---|
DigiKey Part Number | P7334TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-VF2T151 |
Description | VARISTOR 150V 400A 2SMD JLEAD |
Customer Reference | |
Detailed Description | 150 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 165 V |
Manufacturer Panasonic Industry | Current - Surge 400 A |
Series | Energy 3J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 95 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 125 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Min) 135 V | Base Product Number |
Varistor Voltage (Typ) 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-VF2M151 | Panasonic Industry | 1.305 | P7340CT-ND | 1,19000 € | Similar |


