82 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
2-SMD, J-Lead

ERZ-VF2M820

DigiKey Part Number
P7337TR-ND - Tape & Reel (TR)
P7337CT-ND - Cut Tape (CT)
P7337DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERZ-VF2M820
Description
VARISTOR 82V 600A 2SMD JLEAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ERZ-VF2M820 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
74 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90 V
Current - Surge
600 A
Energy
12.5J
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74.971
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,86700 €8,67 €
250,78600 €19,65 €
1000,69610 €69,61 €
2500,65320 €163,30 €
5000,62734 €313,67 €
1.0000,60606 €606,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,56634 €1.132,68 €
4.0000,55247 €2.209,88 €
6.0000,54553 €3.273,18 €
10.0000,53783 €5.378,30 €
14.0000,53333 €7.466,62 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €