Parametric Equivalent

ERZ-VEEV621 | |
|---|---|
DigiKey Part Number | 10-ERZ-VEEV621TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VEEV621 |
Description | VARISTOR 620V 5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 5 kA |
Manufacturer Panasonic Industry | Energy 190J |
Series | Number of Circuits 1 |
Packaging Tape & Box (TB) | Capacitance @ Frequency 330 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 385 V | Grade Automotive |
Maximum DC Volts 505 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 558 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 620 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 682 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V14D621CS | Panasonic Industry | 0 | 10-ERZ-V14D621CS-ND | 0,30833 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33614 € | 168,07 € |
| Unit Price without VAT: | 0,33614 € |
|---|---|
| Unit Price with VAT: | 0,40001 € |


