Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VEEV471 | |
|---|---|
DigiKey Part Number | 10-ERZ-VEEV471TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VEEV471 |
Description | VARISTOR 470V 6KA DISC 14MM |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6 kA |
Manufacturer Panasonic Industry | Energy 175J |
Series | Number of Circuits 1 |
Packaging Tape & Box (TB) | Capacitance @ Frequency 400 pF @ 1 kHz |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 300 V | Grade Automotive |
Maximum DC Volts 385 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 423 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 470 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 517 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VDRH14V300ASE | Vishay Beyschlag/Draloric/BC Components | 0 | 56-VDRH14V300ASETB-ND | 0,60185 € | Parametric Equivalent |
| VDRH14V300BKE | Vishay Beyschlag/Draloric/BC Components | 0 | 56-VDRH14V300BKE-ND | 0,54516 € | Parametric Equivalent |
| VDRH14V300TLE | Vishay Beyschlag/Draloric/BC Components | 0 | 56-VDRH14V300TLETR-ND | 0,61007 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22416 € | 224,16 € |
| Unit Price without VAT: | 0,22416 € |
|---|---|
| Unit Price with VAT: | 0,26675 € |


