Parametric Equivalent
Parametric Equivalent

ERZ-VEEV102 | |
|---|---|
DigiKey Part Number | 10-ERZ-VEEV102TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VEEV102 |
Description | VARISTOR 1KV 5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kV 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 5 kA |
Manufacturer Panasonic Industry | Energy 280J |
Series | Number of Circuits 1 |
Packaging Tape & Box (TB) | Capacitance @ Frequency 230 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 625 V | Grade Automotive |
Maximum DC Volts 825 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 900 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 1 kV | Package / Case Disc 14mm |
Varistor Voltage (Max) 1.1 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V14D102C1 | Panasonic Industry | 0 | 10-ERZ-V14D102C1-ND | 0,40154 € | Parametric Equivalent |
| ERZ-V14V102C1 | Panasonic Industry | 0 | 10-ERZ-V14V102C1-ND | 0,40154 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56352 € | 281,76 € |
| Unit Price without VAT: | 0,56352 € |
|---|---|
| Unit Price with VAT: | 0,67059 € |


