Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VEAV112 | |
|---|---|
DigiKey Part Number | 10-ERZ-VEAV112TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VEAV112 |
Description | VARISTOR 1.1KV 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Panasonic Industry | Energy 155J |
Series | Number of Circuits 1 |
Packaging Tape & Box (TB) | Capacitance @ Frequency 110 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 680 V | Grade Automotive |
Maximum DC Volts 895 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 990 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 1.1 kV | Package / Case Disc 10mm |
Varistor Voltage (Max) 1.21 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V10D112C1 | Panasonic Industry | 0 | 10-ERZ-V10D112C1-ND | 0,21584 € | Parametric Equivalent |
| ERZ-V10V112C1 | Panasonic Industry | 0 | 10-ERZ-V10V112C1-ND | 0,21584 € | Parametric Equivalent |
| ERZ-VGAD112 | Panasonic Industry | 0 | 10-ERZ-VGAD112TB-ND | 0,23502 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24553 € | 245,53 € |
| Unit Price without VAT: | 0,24553 € |
|---|---|
| Unit Price with VAT: | 0,29218 € |



