
ERZ-V14V112C1 | |
|---|---|
DigiKey Part Number | 10-ERZ-V14V112C1-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14V112C1 |
Description | VARISTOR 1.1KV 5KA DISC 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Energy 310J |
Manufacturer Panasonic Industry | Number of Circuits 1 |
Series | Capacitance @ Frequency 210 pF @ 1 kHz |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Maximum AC Volts 680 V | Qualification AEC-Q200 |
Maximum DC Volts 895 V | Mounting Type Through Hole |
Varistor Voltage (Min) 990 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 1.1 kV | Base Product Number |
Current - Surge 5 kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40154 € | 401,54 € |
| Unit Price without VAT: | 0,40154 € |
|---|---|
| Unit Price with VAT: | 0,47783 € |

