Parametric Equivalent

ERZ-V14D820CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V14D820CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D820CS |
Description | VARISTOR 82V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 90 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 28J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3700 pF @ 1 kHz |
Maximum AC Volts 50 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 65 V | Mounting Type Through Hole |
Varistor Voltage (Min) 74 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 82 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-VEEV820 | Panasonic Industry | 0 | 10-ERZ-VEEV820TB-ND | 0,21177 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16757 € | 167,57 € |
| Unit Price without VAT: | 0,16757 € |
|---|---|
| Unit Price with VAT: | 0,19941 € |


