Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V10D621CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V10D621CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D621CS |
Description | VARISTOR 620V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 92J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 190 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 620 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V10V621CS | Panasonic Industry | 0 | 10-ERZ-V10V621CS-ND | 0,19123 € | Parametric Equivalent |
| ERZ-VEAV621 | Panasonic Industry | 0 | 10-ERZ-VEAV621TB-ND | 0,21584 € | Parametric Equivalent |
| ERZ-VGAD621 | Panasonic Industry | 0 | 10-ERZ-VGAD621TB-ND | 0,29161 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19123 € | 191,23 € |
| Unit Price without VAT: | 0,19123 € |
|---|---|
| Unit Price with VAT: | 0,22756 € |



