
ERZ-V09D271 | |
|---|---|
DigiKey Part Number | 10-ERZ-V09D271-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V09D271 |
Description | VARISTOR 270V 3.5KA DISC 10MM |
Customer Reference | |
Detailed Description | 270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Packaging Bulk | Energy 49J |
Part Status Last Time Buy | Number of Circuits 1 |
Maximum AC Volts 175 V | Mounting Type Through Hole |
Maximum DC Volts 225 V | Package / Case Disc 10mm |
Varistor Voltage (Min) 243 V | Base Product Number |
Varistor Voltage (Typ) 270 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20400 € | 5,10 € |
| 100 | 0,17610 € | 17,61 € |
| 250 | 0,16280 € | 40,70 € |
| 500 | 0,15482 € | 77,41 € |
| 1.000 | 0,14825 € | 148,25 € |
| 3.000 | 0,14013 € | 420,39 € |
| 5.000 | 0,13713 € | 685,65 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

