Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V07V241CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V07V241CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V07V241CS |
Description | VARISTOR 240V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.75 kA | |
Energy | 21J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 170 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09317 € | 186,34 € |
| Unit Price without VAT: | 0,09317 € |
|---|---|
| Unit Price with VAT: | 0,11087 € |



