
ERZ-V07D221CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V07D221CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V07D221CS |
Description | VARISTOR 220V 1.75KA DISC 7MM |
Customer Reference | |
Detailed Description | 220 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Panasonic Industry | Current - Surge 1.75 kA |
Series | Energy 19J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 190 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 220 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08404 € | 168,08 € |
| Unit Price without VAT: | 0,08404 € |
|---|---|
| Unit Price with VAT: | 0,10001 € |

