


ERZ-U24JP192F | |
|---|---|
DigiKey Part Number | P123647-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-U24JP192F |
Description | SINGLETRANSIENT/SURGE ABSORBERS1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Category | Maximum DC Volts 1.4 kV |
Manufacturer Panasonic Industry | Number of Circuits 1 |
Series | Operating Temperature -40°C ~ 70°C (TJ) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Maximum AC Volts 990 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,32000 € | 819,32 € |
| 10 | 724,59500 € | 7.245,95 € |
| Unit Price without VAT: | 819,32000 € |
|---|---|
| Unit Price with VAT: | 974,99080 € |

