Varistor 1 Circuit Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Varistor 1 Circuit Chassis Mount Module
Module

ERZ-U22JP102

DigiKey Part Number
P123627-ND
Manufacturer
Manufacturer Product Number
ERZ-U22JP102
Description
SINGLETRANSIENT/SURGE ABSORBERS1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Maximum DC Volts
684 V
Manufacturer
Panasonic Industry
Number of Circuits
1
Series
Operating Temperature
-40°C ~ 70°C (TJ)
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module
Maximum AC Volts
484 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1556,32000 €556,32 €
Manufacturers Standard Package
Unit Price without VAT:556,32000 €
Unit Price with VAT:662,02080 €