


ERZ-U21JP192H | |
|---|---|
DigiKey Part Number | P123623-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-U21JP192H |
Description | DELTATRANSIENT/SURGE ABSORBERS10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Varistor 3 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Category | Number of Circuits 3 |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 70°C (TJ) |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Module |
Part Status Active | Base Product Number |
Maximum AC Volts 990 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,75000 € | 608,75 € |
| Unit Price without VAT: | 608,75000 € |
|---|---|
| Unit Price with VAT: | 724,41250 € |

