


ERZ-U13JP511B | |
|---|---|
DigiKey Part Number | P123600-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-U13JP511B |
Description | DELTATRANSIENT/SURGE ABSORBERS10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Varistor 3 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 242 V | |
Energy | - | |
Number of Circuits | 3 | |
Operating Temperature | -40°C ~ 70°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,60000 € | 731,60 € |
| Unit Price without VAT: | 731,60000 € |
|---|---|
| Unit Price with VAT: | 870,60400 € |

