ERZ-SF2MK820 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 72.552
Unit Price: 1,20000 €
Datasheet
82 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
2-SMD, J-Lead

ERZ-SF2MK820

DigiKey Part Number
P820ZSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERZ-SF2MK820
Description
VARISTOR 82V 600A 2SMD JLEAD
Customer Reference
Detailed Description
82 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
74 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90 V
Current - Surge
600 A
Energy
3.5J
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes